SMCJ5.0CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,300
Unit Price: RM1.93000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.53062
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52577
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.48553
Datasheet

Direct


Littelfuse Inc.
In Stock: 55,988
Unit Price: RM1.97000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,638
Unit Price: RM2.01000
Datasheet

Direct


Diodes Incorporated
In Stock: 20,541
Unit Price: RM1.77000

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM4.41000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.12761
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7
Unit Price: RM3.82000
Datasheet
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ5.0CAHE3/57T

DigiKey Part Number
SMCJ5.0CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0CAHE3/57T
Description
TVS DIODE 5VWM 9.2VC DO214AB
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types