SMCJ6.5CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,209
Unit Price: RM2.64000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,479
Unit Price: RM3.98000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.53062
Datasheet

Direct


Diodes Incorporated
In Stock: 2,680
Unit Price: RM4.22000

Direct


MCC (Micro Commercial Components)
In Stock: 2,625
Unit Price: RM2.80000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: RM3.82000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.34716
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 1,400
Unit Price: RM2.44000
Datasheet

Upgrade


Bourns Inc.
In Stock: 5,036
Unit Price: RM2.01000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.23621
Datasheet

Similar


Central Semiconductor Corp
In Stock: 254
Unit Price: RM12.88000
Datasheet

Similar


STMicroelectronics
In Stock: 2,051
Unit Price: RM5.32000
Datasheet
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ6.5CAHE3/9AT

DigiKey Part Number
SMCJ6.5CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.5CAHE3/9AT
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ6.5CAHE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
133.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types