SMCJ8.0CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,628
Unit Price: RM3.11000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.95543
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.53062
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52577
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.48553
Datasheet

Direct


Diodes Incorporated
In Stock: 3,630
Unit Price: RM7.88000

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,480
Unit Price: RM2.80000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM3.07320
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.34716
Datasheet

Similar


STMicroelectronics
In Stock: 3,594
Unit Price: RM5.71000
Datasheet

Similar


Bourns Inc.
In Stock: 19,321
Unit Price: RM2.60000
Datasheet
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ8.0CAHE3/57T

DigiKey Part Number
SMCJ8.0CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.0CAHE3/57T
Description
TVS DIODE 8VWM 13.6VC DO214AB
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ8.0CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types