SMCJ90CHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,562
Unit Price: RM9.85000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM9.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,043
Unit Price: RM1.54000
Datasheet

Similar


Bourns Inc.
In Stock: 2,675
Unit Price: RM1.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 688
Unit Price: RM3.31000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,840
Unit Price: RM1.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,951
Unit Price: RM3.47000
Datasheet

Similar


Bourns Inc.
In Stock: 15,554
Unit Price: RM4.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,771
Unit Price: RM5.20000
Datasheet
160V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ90CHE3/57T

DigiKey Part Number
SMCJ90CHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ90CHE3/57T
Description
TVS DIODE 90VWM 160VC DO214AB
Customer Reference
Detailed Description
160V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
160V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types