


SMF14A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF14A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF14A-HM3-08CT-ND - Cut Tape (CT) 112-SMF14A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14A-HM3-08 |
Description | TVS DIODE 14VWM 23.2VC DO219AB |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 392pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.27300 | RM12.73 |
| 100 | RM0.80890 | RM80.89 |
| 500 | RM0.60786 | RM303.93 |
| 1,000 | RM0.54301 | RM543.01 |
| 2,000 | RM0.48833 | RM976.66 |
| 5,000 | RM0.42907 | RM2,145.35 |
| 10,000 | RM0.39243 | RM3,924.30 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

