23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF14A-HM3_A08

DigiKey Part Number
112-SMF14A-HM3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
SMF14A-HM3_A08
Description
TVS DIODE 14VWM 23.2VC DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
392pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.35501RM10,650.30
60,000RM0.33112RM19,867.20
90,000RM0.32998RM29,698.20
Manufacturers Standard Package
Unit Price without VAT:RM0.35501
Unit Price with VAT:RM0.39051