


SMF15A-HE3-08 | |
|---|---|
DigiKey Part Number | 112-SMF15A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF15A-HE3-08CT-ND - Cut Tape (CT) 112-SMF15A-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15A-HE3-08 |
Description | TVS DIODE 15VWM 24.4VC DO219AB |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 367pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.16600 | RM11.66 |
| 100 | RM0.73990 | RM73.99 |
| 500 | RM0.55436 | RM277.18 |
| 1,000 | RM0.49447 | RM494.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41822 | RM1,254.66 |
| 6,000 | RM0.37976 | RM2,278.56 |
| 9,000 | RM0.36016 | RM3,241.44 |
| 15,000 | RM0.33813 | RM5,071.95 |
| 21,000 | RM0.32508 | RM6,826.68 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

