24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF15A-HE3-08

DigiKey Part Number
112-SMF15A-HE3-08TR-ND - Tape & Reel (TR)
112-SMF15A-HE3-08CT-ND - Cut Tape (CT)
112-SMF15A-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF15A-HE3-08
Description
TVS DIODE 15VWM 24.4VC DO219AB
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
367pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,177
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.16600RM11.66
100RM0.73990RM73.99
500RM0.55436RM277.18
1,000RM0.49447RM494.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41822RM1,254.66
6,000RM0.37976RM2,278.56
9,000RM0.36016RM3,241.44
15,000RM0.33813RM5,071.95
21,000RM0.32508RM6,826.68
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900