29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF18A-M3-08

DigiKey Part Number
SMF18A-M3-08GITR-ND - Tape & Reel (TR)
SMF18A-M3-08GICT-ND - Cut Tape (CT)
SMF18A-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF18A-M3-08
Description
TVS DIODE 18VWM 29.2VC DO219AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
6.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
320pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,039
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.10700RM11.07
100RM0.66590RM66.59
500RM0.57918RM289.59
1,000RM0.44522RM445.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50473RM1,514.19
6,000RM0.45985RM2,759.10
9,000RM0.43698RM3,932.82
15,000RM0.41127RM6,169.05
21,000RM0.39604RM8,316.84
30,000RM0.35854RM10,756.20
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600