SMF33A-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 39,442
Unit Price: RM1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,318
Unit Price: RM0.67000
Datasheet
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF33A-HE3-18

DigiKey Part Number
SMF33A-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF33A-HE3-18
Description
TVS DIODE 33VWM 53.3VC DO219AB
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
3.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
198pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types