


SMF43A-E3-18 | |
|---|---|
DigiKey Part Number | 112-SMF43A-E3-18TR-ND - Tape & Reel (TR) 112-SMF43A-E3-18CT-ND - Cut Tape (CT) 112-SMF43A-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF43A-E3-18 |
Description | TVS DIODE 43VWM 69.4VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36700 | RM13.67 |
| 100 | RM0.87150 | RM87.15 |
| 500 | RM0.65664 | RM328.32 |
| 1,000 | RM0.58730 | RM587.30 |
| 2,000 | RM0.52889 | RM1,057.78 |
| 5,000 | RM0.46559 | RM2,327.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.42644 | RM4,264.40 |
| 20,000 | RM0.39351 | RM7,870.20 |
| 30,000 | RM0.37674 | RM11,302.20 |
| 50,000 | RM0.35362 | RM17,681.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

