


SMF51A-M3-18 | |
|---|---|
DigiKey Part Number | 112-SMF51A-M3-18TR-ND - Tape & Reel (TR) 112-SMF51A-M3-18CT-ND - Cut Tape (CT) 112-SMF51A-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF51A-M3-18 |
Description | TVS DIODE 51VWM 82.4VC DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 151pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.96900 | RM9.69 |
| 100 | RM0.65400 | RM65.40 |
| 500 | RM0.50826 | RM254.13 |
| 1,000 | RM0.43884 | RM438.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.43140 | RM4,314.00 |
| 20,000 | RM0.39817 | RM7,963.40 |
| 30,000 | RM0.38125 | RM11,437.50 |
| 50,000 | RM0.35854 | RM17,927.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

