


SMF54A-HE3-18 | |
|---|---|
DigiKey Part Number | SMF54A-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF54A-HE3-18 |
Description | TVS DIODE 54VWM 88VC DO219AB |
Customer Reference | |
Detailed Description | 88V Clamp 2.25A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 88V | |
Current - Peak Pulse (10/1000µs) | 2.25A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 148pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |


