
AZ23C2V2-G3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C2V2-G3-08TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | AZ23C2V2-G3-08 |
Description | DIODE ZENER ARRAY 2.2V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Electric Europe B.V. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23876 | RM3,581.40 |
| 30,000 | RM0.21925 | RM6,577.50 |
| 45,000 | RM0.20931 | RM9,418.95 |
| 75,000 | RM0.19815 | RM14,861.25 |
| 105,000 | RM0.19154 | RM20,111.70 |
| 150,000 | RM0.18715 | RM28,072.50 |
| Unit Price without VAT: | RM0.23876 |
|---|---|
| Unit Price with VAT: | RM0.26264 |

