9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF5V0A-M3-18

DigiKey Part Number
112-SMF5V0A-M3-18TR-ND - Tape & Reel (TR)
112-SMF5V0A-M3-18CT-ND - Cut Tape (CT)
112-SMF5V0A-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5V0A-M3-18
Description
TVS DIODE 5VWM 9.2VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1120pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,421
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.31200RM13.12
100RM0.83290RM83.29
500RM0.62504RM312.52
1,000RM0.55786RM557.86
2,000RM0.50127RM1,002.54
5,000RM0.43992RM2,199.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.40198RM4,019.80
20,000RM0.37007RM7,401.40
30,000RM0.35381RM10,614.30
50,000RM0.33554RM16,777.00
70,000RM0.32472RM22,730.40
100,000RM0.31421RM31,421.00
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300