Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



SMF6V0A-HE3-08 | |
|---|---|
DigiKey Part Number | 112-SMF6V0A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF6V0A-HE3-08CT-ND - Cut Tape (CT) 112-SMF6V0A-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V0A-HE3-08 |
Description | TVS DIODE 6VWM 10.3VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1063pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.47000 | RM1.47 |
| 10 | RM0.99400 | RM9.94 |
| 100 | RM0.48030 | RM48.03 |
| 500 | RM0.47612 | RM238.06 |
| 1,000 | RM0.46770 | RM467.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44725 | RM1,341.75 |
| 6,000 | RM0.40613 | RM2,436.78 |
| 9,000 | RM0.38517 | RM3,466.53 |
| 15,000 | RM0.36161 | RM5,424.15 |
| 21,000 | RM0.34765 | RM7,300.65 |
| 30,000 | RM0.33408 | RM10,022.40 |
| 75,000 | RM0.33034 | RM24,775.50 |
| Unit Price without VAT: | RM1.47000 |
|---|---|
| Unit Price with VAT: | RM1.61700 |





