SMF6V5A-HM3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 69,006
Unit Price: RM1.34000
Datasheet
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF6V5A-HM3-18

DigiKey Part Number
SMF6V5A-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF6V5A-HM3-18
Description
TVS DIODE 6.5VWM 11.2V DO219AB
Customer Reference
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
938pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types