


SMF8V5A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF8V5A-M3-08TR-ND - Tape & Reel (TR) 112-SMF8V5A-M3-08CT-ND - Cut Tape (CT) 112-SMF8V5A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8V5A-M3-08 |
Description | TVS DIODE 8.5VWM 14.4V DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 674pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38300 | RM13.83 |
| 100 | RM0.88060 | RM88.06 |
| 500 | RM0.66374 | RM331.87 |
| 1,000 | RM0.59376 | RM593.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50473 | RM1,514.19 |
| 6,000 | RM0.45985 | RM2,759.10 |
| 9,000 | RM0.43698 | RM3,932.82 |
| 15,000 | RM0.41127 | RM6,169.05 |
| 21,000 | RM0.39604 | RM8,316.84 |
| 30,000 | RM0.35854 | RM10,756.20 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

