


SMF8V5A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF8V5A-M3-08TR-ND - Tape & Reel (TR) 112-SMF8V5A-M3-08CT-ND - Cut Tape (CT) 112-SMF8V5A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8V5A-M3-08 |
Description | TVS DIODE 8.5VWM 14.4V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.9A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 674pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.49300 | RM14.93 |
| 100 | RM0.95110 | RM95.11 |
| 500 | RM0.71684 | RM358.42 |
| 1,000 | RM0.64127 | RM641.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54511 | RM1,635.33 |
| 6,000 | RM0.49664 | RM2,979.84 |
| 9,000 | RM0.47194 | RM4,247.46 |
| 15,000 | RM0.44417 | RM6,662.55 |
| 21,000 | RM0.42773 | RM8,982.33 |
| 30,000 | RM0.41174 | RM12,352.20 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

