SML4738A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,735
Unit Price: RM1.62000
Datasheet

Similar


onsemi
In Stock: 12,177
Unit Price: RM2.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,491
Unit Price: RM1.93000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,470
Unit Price: RM5.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4738A-E3/5A

DigiKey Part Number
SML4738A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4738A-E3/5A
Description
DIODE ZENER 8.2V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4738AHE3/5AVishay General Semiconductor - Diodes Division0SML4738AHE3/5A-NDRM0.00000Direct
SMAJ4738A-TPMCC (Micro Commercial Components)1,735SMAJ4738A-TPCT-NDRM1.62000Direct
1SMA5923BT3Gonsemi12,1771SMA5923BT3GOSCT-NDRM2.21000Similar
3SMAJ5923B-TPMCC (Micro Commercial Components)7,4913SMAJ5923B-TPMSCT-NDRM1.93000Similar
CMZ5923B TR13 PBFREECentral Semiconductor Corp4,4701514-CMZ5923BTR13PBFREECT-NDRM5.40000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.66418RM4,981.35
15,000RM0.61532RM9,229.80
22,500RM0.59043RM13,284.68
37,500RM0.57524RM21,571.50
Manufacturers Standard Package
Unit Price without VAT:RM0.66418
Unit Price with VAT:RM0.73060