
SML4738AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4738AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4738AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4738AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4738AHE3_A/H |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 4.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4738A-E3/61 | Vishay General Semiconductor - Diodes Division | 1,760 | SML4738A-E3/61GICT-ND | RM3.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.21000 | RM22.10 |
| 100 | RM1.43140 | RM143.14 |
| 500 | RM1.09524 | RM547.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.82460 | RM1,484.28 |
| 3,600 | RM0.75173 | RM2,706.23 |
| 5,400 | RM0.71460 | RM3,858.84 |
| 9,000 | RM0.67286 | RM6,055.74 |
| 12,600 | RM0.64814 | RM8,166.56 |
| 18,000 | RM0.62412 | RM11,234.16 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

