Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4746HE3_A/H | |
|---|---|
DigiKey Part Number | SML4746HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4746HE3_A/H |
Description | DIODE ZENER 18V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.76351 | RM1,374.32 |
| 3,600 | RM0.69604 | RM2,505.74 |
| 5,400 | RM0.66166 | RM3,572.96 |
| 9,000 | RM0.62302 | RM5,607.18 |
| 12,600 | RM0.60013 | RM7,561.64 |
| 18,000 | RM0.57788 | RM10,401.84 |
| 45,000 | RM0.54668 | RM24,600.60 |
| Unit Price without VAT: | RM0.76351 |
|---|---|
| Unit Price with VAT: | RM0.83986 |

