
SML4746HE3_A/I | |
|---|---|
DigiKey Part Number | 112-SML4746HE3_A/ITR-ND - Tape & Reel (TR) 112-SML4746HE3_A/ICT-ND - Cut Tape (CT) 112-SML4746HE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4746HE3_A/I |
Description | DIODE ZENER 18V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.61500 | RM16.15 |
| 100 | RM1.13470 | RM113.47 |
| 500 | RM0.90226 | RM451.13 |
| 1,000 | RM0.75648 | RM756.48 |
| 2,000 | RM0.75353 | RM1,507.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.70274 | RM5,270.55 |
| 15,000 | RM0.58901 | RM8,835.15 |
| 22,500 | RM0.56494 | RM12,711.15 |
| 37,500 | RM0.54667 | RM20,500.12 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

