Image for SML4750A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4750A-E3/61

DigiKey Part Number
SML4750A-E3/61GITR-ND - Tape & Reel (TR)
SML4750A-E3/61GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML4750A-E3/61
Description
DIODE ZENER 27V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,921
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.96100RM9.61
100RM0.85890RM85.89
500RM0.79982RM399.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.63040RM1,134.72
3,600RM0.61779RM2,224.04
5,400RM0.57160RM3,086.64
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900