
SML4750AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4750AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4750AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4750AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4750AHE3_A/H |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.68200 | RM16.82 |
| 100 | RM1.15050 | RM115.05 |
| 500 | RM0.90226 | RM451.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.71708 | RM1,290.74 |
| 3,600 | RM0.70274 | RM2,529.86 |
| 5,400 | RM0.57788 | RM3,120.55 |
| 9,000 | RM0.54668 | RM4,920.12 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

