SML4751A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,764
Unit Price: RM1.58000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4,490
Unit Price: RM1.06000
Datasheet

Similar


onsemi
In Stock: 19,407
Unit Price: RM1.58000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.54675
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet
Image for SML4751A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4751A-E3/5A

DigiKey Part Number
SML4751A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4751A-E3/5A
Description
DIODE ZENER 30V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.62948RM4,721.10
15,000RM0.58263RM8,739.45
22,500RM0.55877RM12,572.32
37,500RM0.53978RM20,241.75
Manufacturers Standard Package
Unit Price without VAT:RM0.62948
Unit Price with VAT:RM0.69243