Image for SML4753AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4753AHE3_A/H

DigiKey Part Number
112-SML4753AHE3_A/HTR-ND - Tape & Reel (TR)
112-SML4753AHE3_A/HCT-ND - Cut Tape (CT)
112-SML4753AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4753AHE3_A/H
Description
DIODE ZENER 36V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.92300RM19.23
100RM1.32540RM132.54
500RM1.01408RM507.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.71708RM1,290.74
3,600RM0.70274RM2,529.86
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800