
SML4754-E3/61 | |
|---|---|
DigiKey Part Number | 112-SML4754-E3/61TR-ND - Tape & Reel (TR) 112-SML4754-E3/61CT-ND - Cut Tape (CT) 112-SML4754-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4754-E3/61 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.72200 | RM17.22 |
| 100 | RM1.16230 | RM116.23 |
| 500 | RM0.88650 | RM443.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.60282 | RM1,085.08 |
| 3,600 | RM0.59366 | RM2,137.18 |
| 5,400 | RM0.57160 | RM3,086.64 |
| 9,000 | RM0.53978 | RM4,858.02 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

