
SML4754A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SML4754A-E3/5ATR-ND - Tape & Reel (TR) 112-SML4754A-E3/5ACT-ND - Cut Tape (CT) 112-SML4754A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4754A-E3/5A |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.48500 | RM14.85 |
| 100 | RM1.01260 | RM101.26 |
| 500 | RM0.83528 | RM417.64 |
| 1,000 | RM0.66586 | RM665.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.62948 | RM4,721.10 |
| 15,000 | RM0.61779 | RM9,266.85 |
| 22,500 | RM0.55877 | RM12,572.32 |
| 37,500 | RM0.53978 | RM20,241.75 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

