Image for SML4754A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4754A-E3/5A

DigiKey Part Number
112-SML4754A-E3/5ATR-ND - Tape & Reel (TR)
112-SML4754A-E3/5ACT-ND - Cut Tape (CT)
112-SML4754A-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4754A-E3/5A
Description
DIODE ZENER 39V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,670
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.48500RM14.85
100RM1.01260RM101.26
500RM0.83528RM417.64
1,000RM0.66586RM665.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.62948RM4,721.10
15,000RM0.61779RM9,266.85
22,500RM0.55877RM12,572.32
37,500RM0.53978RM20,241.75
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300