
SML4764-E3/61 | |
|---|---|
DigiKey Part Number | 112-SML4764-E3/61TR-ND - Tape & Reel (TR) 112-SML4764-E3/61CT-ND - Cut Tape (CT) 112-SML4764-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4764-E3/61 |
Description | DIODE ZENER 100V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.47000 | RM14.70 |
| 100 | RM1.00080 | RM100.08 |
| 500 | RM0.78406 | RM392.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.60282 | RM1,085.08 |
| 3,600 | RM0.59366 | RM2,137.18 |
| 5,400 | RM0.57160 | RM3,086.64 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

