
SML4764A-E3/61 | |
|---|---|
DigiKey Part Number | SML4764A-E3/61TR-ND - Tape & Reel (TR) SML4764A-E3/61CT-ND - Cut Tape (CT) SML4764A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4764A-E3/61 |
Description | DIODE ZENER 100V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.08000 | RM10.80 |
| 100 | RM0.74470 | RM74.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.63040 | RM1,134.72 |
| 3,600 | RM0.61779 | RM2,224.04 |
| 5,400 | RM0.57160 | RM3,086.64 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

