
SMP13A-M3/84A | |
|---|---|
DigiKey Part Number | SMP13A-M3/84AGITR-ND - Tape & Reel (TR) SMP13A-M3/84AGICT-ND - Cut Tape (CT) SMP13A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP13A-M3/84A |
Description | TVS DIODE 13VWM 21.5VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46044 | RM1,381.32 |
| 6,000 | RM0.41882 | RM2,512.92 |
| 9,000 | RM0.39760 | RM3,578.40 |
| 15,000 | RM0.37375 | RM5,606.25 |
| 21,000 | RM0.35963 | RM7,552.23 |
| 30,000 | RM0.34590 | RM10,377.00 |
| 75,000 | RM0.32013 | RM24,009.75 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

