
SMP13A-M3/85A | |
|---|---|
DigiKey Part Number | 112-SMP13A-M3/85ATR-ND - Tape & Reel (TR) 112-SMP13A-M3/85ACT-ND - Cut Tape (CT) 112-SMP13A-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP13A-M3/85A |
Description | TVS DIODE 13VWM 21.5VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83100 | RM8.31 |
| 100 | RM0.39160 | RM39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32013 | RM3,201.30 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

