


SMPC26AN-M3/I | |
|---|---|
DigiKey Part Number | SMPC26AN-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC26AN-M3/I |
Description | TVS DIODE 26VWM 42.1VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM1.31060 | RM8,518.90 |
| Unit Price without VAT: | RM1.31060 |
|---|---|
| Unit Price with VAT: | RM1.44166 |

