53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC33A-M3/86A

DigiKey Part Number
SMPC33A-M3/86A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPC33A-M3/86A
Description
TVS DIODE 33VWM 53.3VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.43810RM2,157.15
3,000RM1.27509RM3,825.27
Manufacturers Standard Package
Unit Price without VAT:RM1.43810
Unit Price with VAT:RM1.58191