


SMPC33AN-M3/H | |
|---|---|
DigiKey Part Number | 112-SMPC33AN-M3/HTR-ND - Tape & Reel (TR) 112-SMPC33AN-M3/HCT-ND - Cut Tape (CT) 112-SMPC33AN-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC33AN-M3/H |
Description | TVS DIODE 33VWM 53.3VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.63100 | RM16.31 |
| 100 | RM1.30220 | RM130.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.06380 | RM1,595.70 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

