87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC54ANHM3/I

DigiKey Part Number
112-SMPC54ANHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPC54ANHM3/I
Description
TVS DIODE 54VWM 87.1VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.42416RM9,257.04
13,000RM1.37851RM17,920.63
Manufacturers Standard Package
Unit Price without VAT:RM1.42416
Unit Price with VAT:RM1.56658