


SMPC70AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC70AN-M3/HGITR-ND - Tape & Reel (TR) SMPC70AN-M3/HGICT-ND - Cut Tape (CT) SMPC70AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC70AN-M3/H |
Description | TVS DIODE 70VWM 113VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.06100 | RM30.61 |
| 100 | RM2.01770 | RM201.77 |
| 500 | RM1.56906 | RM784.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.35095 | RM2,026.43 |
| 3,000 | RM1.24106 | RM3,723.18 |
| 4,500 | RM1.18507 | RM5,332.82 |
| 7,500 | RM1.06380 | RM7,978.50 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

