126V Clamp 11.9A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 11.9A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC78AN-M3/H

DigiKey Part Number
SMPC78AN-M3/H-NDGITR-ND - Tape & Reel (TR)
SMPC78AN-M3/H-NDGICT-ND - Cut Tape (CT)
SMPC78AN-M3/H-NDGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMPC78AN-M3/H
Description
TVS DIODE 78VWM 126VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.89000RM4.89
10RM3.06100RM30.61
100RM2.01770RM201.77
500RM1.56906RM784.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.35095RM2,026.43
3,000RM1.24106RM3,723.18
4,500RM1.18507RM5,332.82
7,500RM1.06380RM7,978.50
Manufacturers Standard Package
Unit Price without VAT:RM4.89000
Unit Price with VAT:RM5.37900