
SMPZ3919B-M3/84A | |
|---|---|
DigiKey Part Number | 112-SMPZ3919B-M3/84ATR-ND - Tape & Reel (TR) 112-SMPZ3919B-M3/84ACT-ND - Cut Tape (CT) 112-SMPZ3919B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPZ3919B-M3/84A |
Description | DIODE ZENER 5.6V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.81600 | RM8.16 |
| 100 | RM0.45230 | RM45.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36938 | RM1,108.14 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |


