Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMZG3804B-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMZG3804B-M3/52TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3804B-M3/52 |
Description | DIODE ZENER 43V 1.5W MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | MPG06 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM1.72572 | RM12,942.90 |
| Unit Price without VAT: | RM1.72572 |
|---|---|
| Unit Price with VAT: | RM1.89829 |


