SMZJ3794B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 21,896
Unit Price: RM1.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,992
Unit Price: RM1.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.03379
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45780
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45780
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,509
Unit Price: RM2.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.67361
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.83680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.44660
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.66421
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.35839
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.03379
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.35839
Datasheet
Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3794B-E3/5B

DigiKey Part Number
SMZJ3794B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3794B-E3/5B
Description
DIODE ZENER 16V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.48856RM1,563.39
6,400RM0.46098RM2,950.27
9,600RM0.44522RM4,274.11
16,000RM0.43931RM7,028.96
22,400RM0.43537RM9,752.29
Manufacturers Standard Package
Unit Price without VAT:RM0.48856
Unit Price with VAT:RM0.53742