Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3795B-E3/5B | |
|---|---|
DigiKey Part Number | SMZJ3795B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3795B-E3/5B |
Description | DIODE ZENER 18V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.58610 | RM1,875.52 |
| 6,400 | RM0.53585 | RM3,429.44 |
| 9,600 | RM0.51025 | RM4,898.40 |
| 16,000 | RM0.48147 | RM7,703.52 |
| 22,400 | RM0.46443 | RM10,403.23 |
| 32,000 | RM0.44787 | RM14,331.84 |
| 80,000 | RM0.43537 | RM34,829.60 |
| Unit Price without VAT: | RM0.58610 |
|---|---|
| Unit Price with VAT: | RM0.64471 |






