SMZJ3797BHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.46098
Datasheet

Similar


Diodes Incorporated
In Stock: 6,600
Unit Price: RM1.69000
Datasheet

Similar


onsemi
In Stock: 7,253
Unit Price: RM1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,359
Unit Price: RM1.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,223
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3797BHE3/5B

DigiKey Part Number
SMZJ3797BHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3797BHE3/5B
Description
DIODE ZENER 22V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types