
SMZJ3799B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMZJ3799B-E3/52TR-ND - Tape & Reel (TR) 112-SMZJ3799B-E3/52CT-ND - Cut Tape (CT) 112-SMZJ3799B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3799B-E3/52 |
Description | DIODE ZENER 27V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.71800 | RM17.18 |
| 100 | RM1.10080 | RM110.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.78191 | RM586.43 |
| 1,500 | RM0.70408 | RM1,056.12 |
| 2,250 | RM0.66437 | RM1,494.83 |
| 3,750 | RM0.61973 | RM2,323.99 |
| 5,250 | RM0.59328 | RM3,114.72 |
| 7,500 | RM0.56757 | RM4,256.78 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

