Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3799BHM3_A/H

DigiKey Part Number
112-SMZJ3799BHM3_A/HTR-ND - Tape & Reel (TR)
112-SMZJ3799BHM3_A/HCT-ND - Cut Tape (CT)
112-SMZJ3799BHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3799BHM3_A/H
Description
DIODE ZENER 27V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.52500RM15.25
100RM1.03700RM103.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.86092RM645.69
1,500RM0.77757RM1,166.36
2,250RM0.73504RM1,653.84
3,750RM0.68725RM2,577.19
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900