
SMZJ3799BHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMZJ3799BHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SMZJ3799BHM3_B/H |
Description | DIODE ZENER 27V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.06900 | RM20.69 |
| 100 | RM1.34000 | RM134.00 |
| 750 | RM0.96425 | RM723.19 |
| 1,500 | RM0.87258 | RM1,308.87 |
| 2,250 | RM0.82586 | RM1,858.19 |
| 5,250 | RM0.74221 | RM3,896.60 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

