SMZJ3800B-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,053
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.57524
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.58373
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,846
Unit Price: RM2.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,545
Unit Price: RM1.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.99439
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.03379
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45780
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45780
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.51599
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.79739
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.71299
Datasheet
Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3800B-M3/5B

DigiKey Part Number
SMZJ3800B-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3800B-M3/5B
Description
DIODE ZENER 30V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600RM0.56713RM5,444.45
Unit Price without VAT:RM0.56713
Unit Price with VAT:RM0.62384