Zener Diode 56 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3807B-E3/5B

DigiKey Part Number
112-SMZJ3807B-E3/5BTR-ND - Tape & Reel (TR)
112-SMZJ3807B-E3/5BCT-ND - Cut Tape (CT)
112-SMZJ3807B-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3807B-E3/5B
Description
DIODE ZENER 56V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
86 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 42.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,403
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.31600RM13.16
100RM0.68160RM68.16
500RM0.65798RM328.99
1,000RM0.58706RM587.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.48068RM1,538.18
6,400RM0.45704RM2,925.06
9,600RM0.44787RM4,299.55
16,000RM0.43537RM6,965.92
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900